The KP0115ACAKG03CF-2SJB is a SPST momentary contact switch with a square button actuator style. It has a maximum current rating of 0.1A at 12VDC and a maximum DC voltage rating of 12V. The switch is designed for through-hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It features a PC pin termination style and an electrical life of 5,000,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACAKG03CF-2SJB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.