This SPST square button momentary contact switch features a maximum current rating of 0.1 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. It has an electrical life of 5 million cycles and can operate within a temperature range of -25 to 50 degrees Celsius. The switch is available with illumination and has a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACAKG03CF-3SJB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.