This 12V SPST pushbutton switch features a contact current rating of 100mA and gold plating for corrosion resistance. The switch has an illumination type of illuminated and comes in green and red colors. It has a termination type of terminals and a throw configuration of SPST. The switch is part of the KP series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACAKG03CF1FJB technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Series | KP |
| Termination | Terminals |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.