The KP0115ACAKG03RGB-1FJB is a 12V 100mA SPST through hole off-mom square button switch with gold contact plating. It features a square button actuator and is available in blue, green, and red illumination colors. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is lead-free and RoHS compliant, with a mechanical life of 5,000,000 cycles and an electrical life of 5,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ACAKG03RGB-1FJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACAKG03RGB-1FJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.