The KP0115ACAKG03RGBP is a SPST momentary contact switch with a square button actuator. It has a maximum current rating of 0.1A at 12VDC and a maximum DC voltage rating of 12V. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -25°C to 50°C and features LED illumination in red, green, and blue colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ACAKG03RGBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0115ACAKG03RGBP technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red/Green/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KP0115ACAKG03RGBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.