Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 100mA current rating at 12VDC with gold-plated stainless steel contacts. Includes dual-color green and red LED illumination and a durable polyacetal square actuator. Designed for through-hole mounting with PC pin terminations and a mechanical/electrical life of 5,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ACBKG036CF-3SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0115ACBKG036CF-3SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.4mm |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACBKG036CF-3SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.