Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ACBKG03CF-2SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0115ACBKG03CF-2SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACBKG03CF-2SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.