Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACBKG03CF-3FJB technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Series | KP |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.