SWITCH PUSH SPST-NO 0.1A 12V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ACBKG03CFJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0115ACBKG03CFJB technical specifications.
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACBKG03CFJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.