This is a through hole SPST off-mom switch with a current rating of 100mA and a maximum operating temperature of 50°C. It has a DC rated voltage of 12V and is compliant with UL94 V-0 flammability rating. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 5,000,000 cycles. It is packaged in a tray and features gold contact plating. The switch is RoHS compliant and has a minimum operating temperature of -25°C.
NKK Switches KP0115ACBKG03RGB-2TJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACBKG03RGB-2TJB to view detailed technical specifications.
No datasheet is available for this part.