The KP0115ANAKG036CF is a 12V DC rated, 100mA current rated, SPST off-mom switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold contact plating and a mechanical life of 5,000,000 cycles. The switch is rated for 5,000,000 electrical cycles and is packaged in bulk. It is compliant with UL94 V-0 flammability rating and is available in a through hole mount configuration.
NKK Switches KP0115ANAKG036CF technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ANAKG036CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
