Illuminated pushbutton switch featuring a momentary SPST contact configuration and a square polyacetal button. Offers a 100mA current rating at 12VDC with gold-plated stainless steel contacts and a mechanical/electrical life of 5 million cycles. Includes dual-color green and red LED illumination, through-hole mounting with PC pin termination, and a UL94 V-0 flammability rating. Operating temperature range is -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ANAKG036CF-1SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KP0115ANAKG036CF-1SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.