The KP0115ANAKG03CF-1FJB is a 12V through hole pushbutton switch with a square actuator and gold contact plating. It has a current rating of 100mA and a mechanical life of 5 million cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with a single unit per package and is part of the KP series.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ANAKG03CF-1FJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.