This SPST square button momentary contact switch has a max current rating of 0.1A at 12VDC and a max DC voltage rating of 12V. It features a termination style of PC pins and a mounting style of through hole. The switch has an electrical life of 5,000,000 cycles and operates within a temperature range of -25°C to 50°C.
NKK Switches KP0115ANAKG03RGBP technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red/Green/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KP0115ANAKG03RGBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.