This 100mA SPST off-mom pushbutton switch features LED illumination and a through hole mount. It has a current rating of 100mA and a DC rated voltage of 12V. The switch has a mechanical life of 5 million cycles and an electrical life of 5 million cycles. It operates within a temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |