
Illuminated pushbutton switch featuring a momentary SPST Off-(On) function and a square polyacetal button. This through-hole mounted component offers gold-plated stainless steel contacts with a 100mA current rating at 12VDC. It boasts an electrical and mechanical life of 5 million cycles and utilizes LED illumination with green and red color options. The switch operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches KP0115ANBKG036CF-2SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.4mm |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ANBKG036CF-2SJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
