The KP0115ANBKG036CF-3TJB is a 12V 100mA SPST through hole pushbutton switch with a gold contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 5,000,000 cycles. The switch is rated for 5,000,000 electrical cycles and is available in a through hole package. It is not RoHS compliant and is part of the KP series.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ANBKG036CF-3TJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.