Switch, P/B, SPST, OFF-(ON), NonTactile, 11.6mm Plunger, R/G LED, Clear Cap, 100mA, 12VDC
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ANBKG036CFJB technical specifications.
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.