
This illuminated SPST off-mom pushbutton switch features a polyacetal actuator and stainless steel contacts with gold plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 5,000,000 cycles. It is rated for a maximum current of 100mA and a maximum voltage of 12V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0115ANBKG03CF-2SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0115ANBKG03CF-2SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 15mm |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ANBKG03CF-2SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
