
Illuminated pushbutton switch featuring a momentary SPST contact configuration with a 12VDC, 100mA rating. This through-hole mount component offers a square polyacetal actuator with gold-plated stainless steel contacts, providing 5,000,000 cycles of electrical and mechanical life. Integrated LED illumination is available in blue, green, and red. Operating within a -25°C to 50°C temperature range, this lead-free and RoHS compliant switch utilizes PC pin terminations.
NKK Switches KP0115ANBKG03RGB-2SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.4mm |
| Electrical Life | 5000000Cycles |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ANBKG03RGB-2SJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
