This through hole switch features a green and red illumination type and a gold contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a current rating of 100mA and a DC rated voltage of 12V. It is rated for 5,000,000 electrical and mechanical cycles. The switch is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0215ACAKG036CF-1SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0215ACAKG036CF-1SJB technical specifications.
| Actuator Type | Square, Button |
| Color | Green, Red |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KP0215ACAKG036CF-1SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.