The KP0215ACBKG036CF is a 12V 100mA SPST off-momentary through hole pushbutton switch with gold contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 5 million cycles and an electrical life of 5 million cycles. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0215ACBKG036CF technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.