
The KP0215ACBKG036CF-3SJB is a 12V 100mA SPST off-momentary through hole pushbutton switch with a gold contact plating and a maximum operating temperature of 50°C. It features a square button actuator and a LED illumination type with green and red colors. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 5,000,000 cycles. It is rated for UL94 V-0 flammability and has a DC rated voltage of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0215ACBKG036CF-3SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0215ACBKG036CF-3SJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KP0215ACBKG036CF-3SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.