The KP0215ANAKG03CF is a 12V rated pushbutton switch with a current rating of 100mA. It features a SPST throw configuration and an off-mom switch function. The switch is designed for through hole mounting and has a mechanical life of 5 million cycles. It can operate within a temperature range of -25°C to 50°C and has a gold plated contact. The switch is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0215ANAKG03CF technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
