The KP0215ANBKG036CF-2SJB is a 12V 100mA SPST through hole off-mom square button switch from NKK Switches. It features a gold contact plating and a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 5,000,000 cycles. It is not RoHS compliant and is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KP0215ANBKG036CF-2SJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KP0215ANBKG036CF-2SJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KP0215ANBKG036CF-2SJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.