This 12V 100mA SPST off-mom square button switch features LED illumination and is designed for through hole mount. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 5 million electrical cycles and 5 million mechanical cycles. It meets UL94 V-0 flammability rating and is compliant with RoHS regulations.
NKK Switches KP0215ANBKG03RGB-3FJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0215ANBKG03RGB-3FJB to view detailed technical specifications.
No datasheet is available for this part.