Switch, P/B, SPST, OFF-(ON), Audible, 9.2mm Plunger, R/G/B LED, No Cap, 100mA, 12VDC, PC
Checking distributor stock and pricing after the page loads.
NKK Switches KP0215ASAKG03RGB technical specifications.
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.