
The KP0215ASAKG03RGB-1FJB is a 12V 100mA SPST off-momentary through hole pushbutton switch with gold contact plating and a square button actuator. It features a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch is rated for 5 million electrical cycles and 5 million mechanical cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
NKK Switches KP0215ASAKG03RGB-1FJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0215ASAKG03RGB-1FJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
