The KP0215ASBKG036CF-3FJB is a square button switch with a gold contact plating, rated for 100mA and 12V DC. It features a mechanical life of 5 million cycles and an electrical life of 5 million cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0215ASBKG036CF-3FJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.