The KP0215ASBKG03RGB switch has a current rating of 100mA and a DC rated voltage of 12V. It features a SPST throw configuration and is designed for through hole mounting. The switch has a mechanical life of 5000000 cycles and an electrical life of 5000000 cycles. It can operate between -25°C and 50°C and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches KP0215ASBKG03RGB technical specifications.
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.