This SPST pushbutton switch has a square button actuator and a maximum current rating of 0.1A at 12VDC. It features a momentary contact function and is rated for 5 million electrical cycles. The switch is available in a through-hole package and has a maximum operating temperature range of -25°C to 50°C.
NKK Switches KP0215ASBKG03RGBP technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red/Green/Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KP0215ASBKG03RGBP to view detailed technical specifications.
No datasheet is available for this part.