Switch Indicators 12VDC 26mA LED Square Quick Connect/Solder Lug Panel Mount with Snap-In
Checking distributor stock and pricing after the page loads.
NKK Switches LB01GW01-5D12-JD technical specifications.
| Typical Operating Voltage | 12VDC |
| Typical Operating Current | 26mA |
| Light Source | LED |
| Light Source Color | Amber |
| Bezel Shape | Square |
| Bezel Color | Gray |
| Lens Shape | Square Raised |
| Lens Color | Clear |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 16.2(Square)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |