This is a 24V 13mA grey illuminated pushbutton switch with an orange LED illumination. It features a panel mount with snap-in design and is available in a single unit quantity. The switch is part of the LB series and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 13mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |