This 12V pushbutton switch features a current rating of 60mA and a red/clear lens with a size of 13.2mm and a flat, square style. The switch is not RoHS compliant and is part of the LB series. It is designed for use with quick connect termination.
NKK Switches LB01KW01-12-CJ technical specifications.
| Current | 60mA |
| Lens Color | Red, Clear |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| RoHS Compliant | No |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.