Switch Indicators 2VDC 20mA LED Square Quick Connect/Solder Lug Panel Mount with Snap-In
Sign in to ask questions about the NKK Switches LB01KW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB01KW01-5D-JD technical specifications.
| Current | 30mA |
| Lens Color | Orange |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.