This 3.3V 3.6V pushbutton switch has a current rating of 30mA and features quick connect termination. It is part of the LB series from NKK Switches. The switch is designed for use in electromechanical applications and is available as a single unit.
NKK Switches LB01KW01-6G-JB technical specifications.
| Current | 30mA |
| Lead Free | Contains Lead |
| Lens Color | White, Clear |
| Lens Transparency | Clear |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.