This black pushbutton switch features red illumination and a clear lens. It is a panel mount with snap-in termination and is rated for 30mA current. The switch is available in a single unit quantity and contains lead. It is designed for use with a voltage of 1.9V.
NKK Switches LB02KW01-5C-JC technical specifications.
| Color | Black |
| Current | 30mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.