NKK Switches LB02KW01-5D12-JD technical specifications.
| Typical Operating Voltage | 12VDC |
| Typical Operating Current | 26mA |
| Light Source | LED |
| Light Source Color | Amber |
| Bezel Shape | Round |
| Bezel Color | Black |
| Lens Shape | Round Raised |
| Lens Color | Clear |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 22(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB02KW01-5D12-JD to view detailed technical specifications.
No datasheet is available for this part.