
This 12V snap-in pushbutton switch features a non-illuminated design with a black lens and a height of 0.882inch. It meets UL and CSA approvals and is available in a single unit quantity. The switch is constructed with a lead-containing material and has a solder termination. It is suitable for use in applications with a DC rated voltage of 12V.
Sign in to ask questions about the NKK Switches LB03KW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB03KW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 0.882inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Lens Color | Black |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB03KW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
