
Switch Indicators 110VAC 1.5mA Neon Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Snap-In
NKK Switches LB03KW01-01-JC technical specifications.
| Color | Black |
| Current | 1.5mA |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB03KW01-01-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.