Switch Indicators 1.9VDC 20mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Snap-In
NKK Switches LB03KW01-5C-JC technical specifications.
| Color | Black |
| Contact Current Rating | 115mA |
| Contact Plating | Silver |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB03KW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.