
This round button switch features a SPDT configuration and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 1000000 cycles. The switch is rated for 100000 cycles of electrical life and has a voltage rating of 28V AC. It is RoHS compliant and has a termination of solder. The switch is available in a bulk packaging and is a part of the LB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB15CGG01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CGG01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.