Switch Push Button ON (ON) SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug Panel Mount
NKK Switches LB15CGG01-G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.