This is a grey illuminated SPDT on-momentary snap-in panel switch with a silver contact plating, rated for 3A at 125V AC and 30V DC. It has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15CGW01-12-JB technical specifications.
| Actuator Type | Round, Button |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.