This 3A SPDT gold contact illuminated pushbutton switch features a UL94 V-0 flammability rating and a lead-free construction. It has a current rating of 3A and a voltage rating of 250V AC. The switch is available in a single unit package and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |