The LB15CKG01-5C-JB-RO is a 28V SPDT snap-in pushbutton switch with gold contact plating. It features a flammability rating of UL94 V-0 and is lead free. The switch has a red LED illumination type and is rated for a DC voltage of 28V. It is designed for vertical orientation and has a solder termination. The switch is available in a single unit quantity and is part of the LB series.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15CKG01-5C-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.