Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a round button actuator. Offers 0.1A at 28VAC/28VDC, 0.4VA max rating, and silver/copper contacts with gold plating. Provides 100,000 electrical cycles and 1,000,000 mechanical cycles, with LED illumination in red. Panel mountable via snap-in or solder lug termination, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
NKK Switches LB15CKG01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver, Copper |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 1.33inch |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.