This 28V SPDT snap-in pushbutton switch features a green LED illumination and is constructed with lead-free materials. The switch has a flammability rating of UL94 V-0 and is plated with gold. It is designed for vertical orientation and can be solder terminated.
Checking distributor stock and pricing after the page loads.
NKK Switches LB15CKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.