
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) configuration and momentary ON-(ON) function. Rated for 3A at 250VAC and 30VDC, with stainless steel and silver contacts. Offers 1,000,000 mechanical and 100,000 electrical cycles, panel mountable with quick connect/solder lug termination. UL and CSA approved, RoHS compliant, and meets UL94 V-0 flammability rating.
NKK Switches LB15CKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
