The LB15CKW01-12-JE is a 30V DC rated, 125V AC rated, 3A current rated, SPDT on-momentary snap-in panel mount switch with a gold contact plating and a maximum operating temperature of 50°C. It features a round actuator and LED illumination with a clear color. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, and is compliant with UL94 V-0 flammability rating. It is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |